Ralph Mueller invented the “alligator clip” back in 1908 and gave birth to this company that has been around for over century. To many Mueller Electric is best known as the market leader in Electronic Clips and Insulators, they offer a comprehensive line of electronics connectors and cable assemblies.
Non-Threaded Spacer - 3.7 mm (0.147 in) - 6.4 mm (0.250 in) - 12.7 mm (0.500 in)
immediatamente
Ships
Nylon Round Spacer - 1/4" OD - #4 ID - 5/8" Length.
PCB Support - Non-Locking Two Prong - Hole Diameter A 3.9 mm (0.152 in) - Spacer Length 19.1 mm (0.750 in)
Spacers Round Nylon 2.92mm 4.75mm 4 7.92mm
Twist Tie - Push-In - Compatible Cable Diameter Range - 12.7 - 15.2 mm (0.500 - 0.600 in) - Spacer Length - 4 ...
Aluminum Round Spacer - #6 ID - 1/4" OD - 1/2" Length.
PCB Support - Locking Arrowhead - Locking Arrowhead - Natural - Nylon - 14.3 mm (0.563 in)
911130
PCB Support - Locking Two-Prong - Body Diameter - 4.6 mm (0.180 in) - Spacer Length 3.2 mm (0.125 in) - Opera ...
PCB Support - Locking Two-Prong - Body Diameter - 6.4 mm (0.250 in) - Spacer Length 15.9 mm (0.625 in) - Oper ...