ITT Cannon is a leading global manufacturer of connector products serving international customers in aerospace, defense, medical, industrial and transportation end markets. From the invention of rack-and-panel and D-subminiature to the latest fiber-optic, composite and miniaturized connectors, ITT has been synonymous with innovation, reliability, and quality for 100 years. Today ITT Cannon deli
Washer Lock
immediatamente
Ships
NW-877-C
Natural Nylon Flat Washer - in)side Diameter 3.7 mm (0.146 in) - 8.0 mm (0.315 in) - Thickness 0.5 mm (0.02 in) ...
NW-875-C
Insulated Washer - 5/8" OD - 3/8" ID - 1/16" Thickness - 1/16" Height - 3/8" Screw Clear.
Washers Shoulder Nylon 6/6 3.6mm 7.4mm 4.39mm 6 Screw Size
Washer Shoulder 0.115in-ID 0.25in-OD 0.062in-THK Fiber
Washer,Flat,Regular Series
Washers Flat Nylon 2.29mm 6.35mm 0.81mm 2 Screw Size
Washers Flat Fiber 3.05mm 6.35mm 0.8mm 4 Screw Size