For 90 years, Omron Automation has been the leading global manufacturer of fully integrated industrial automation solutions. With a focus on improving lives and contributing to a better society, Omron stands unique as the only manufacturer to successfully integrate input, logic, output, safety and robotics into a single automation platform.
ABB-CONTACTORS,OLS,MMPS - ACCESSORIES, MMS
immediatamente
Ships
Circuit Breaker - 22A - 690V - AC DC - Rotary - DIN Rail.
Motor Starter Module - 3 Pole - 1 AUX - 4NO - Coil 110/120V 50/60Hz.
Motor Starter Relay - Three Phase - 480V - 3A
3PH COMP. SOFT START 220V 16A
Hybrid motor starter for reversing 3~ AC motors up to 500 V AC and 9 A output current - with 230 V AC control vol ...
2PH S/START 220-600V 100A 100-
ABB-CONTACTORS,OLS,MMPS - MMS, MS132/MO132
MOTOR CONTROLLER (CONTROL UNIT
2-phase controlled scroll compressor soft starter