In the ever-evolving electronic component market, Cornell Dubilier can provide an extensive array of solutions, including Aluminum Electrolytic Capacitors, Film Capacitors, Mica Capacitors, Supercapacitors, and more. We empower electronic industry professionals to craft and design modern, high-performing solutions for critical applications such as renewable energy, medical devices, electric veh
2.4" TFT with resistive touch - 240 x 320 - White Backlight - 42.8 x 60.26 x 3.85 mm
immediatamente
Ships 7/1/24
Ships
7.0" Premium TFT MVA View, Resistive Touch - 800x480 Pixels - White LED Backlight - 165 x 104 x 4.7 mm
4.3" EVE2 IPS TFT Module Cap Touch - 800x480 - 3.3 - SPI Interface - Controller:FT813 - (CN1): Male IDC Box Heade ...
4.3" IPS TFT – 480 x 272 Pixels - 3.3V - 24-Bit RGB - Controller: TFT Driver IC: SC7283- Connector 40 pin- Conduc ...
5in TFT LCD Display, 800 x 480, 350 nits, RGB, 40 pin
7in TFT LCD Display, 800 x 480, 400 nits, RGB, 50 pin, w/ Resistive TP
4.5" TFT Capacitive Touch
2.4" TFT Capacitive Touch
3.5" Sunlight Readable TFT Resistive Touch - 320 x RGB x 240 - White LED Backlight - 76.9 x 63.9 x 4.4 mm
3.5" TFT