ITT Cannon is a leading global manufacturer of connector products serving international customers in aerospace, defense, medical, industrial and transportation end markets. From the invention of rack-and-panel and D-subminiature to the latest fiber-optic, composite and miniaturized connectors, ITT has been synonymous with innovation, reliability, and quality for 100 years. Today ITT Cannon deli
Schottky Diode - D2PAK - 60V - 10A
immediatamente
Ships
Schottky Diode - SMC - 40V - 8A
Schottky Diode - SMA - 150V - 3A - AEC-Q101
Schottky Diode - Melf - 100V - 5A
Schottky - TO-277B - 100V - 8A
Schottky Diode - TO-220AC - 100V - 10A
Silicon Carbide Shottky Barrier Diode - 6A - Vr: 650V - Vf: 1.45V - -55°C to 175°C - TO220-2
Schottky Diode - D2PAK - 40V - 30A
Schottky Diode - D2PAK - 100V - 10A
Schottky Diode - TO-220AB - 50V - 10A