In the ever-evolving electronic component market, Cornell Dubilier can provide an extensive array of solutions, including Aluminum Electrolytic Capacitors, Film Capacitors, Mica Capacitors, Supercapacitors, and more. We empower electronic industry professionals to craft and design modern, high-performing solutions for critical applications such as renewable energy, medical devices, electric veh
Schottky Diode - D2PAK - 60V - 10A
immediatamente
Ships
Schottky Diode - SMC - 40V - 8A
Schottky Diode - SMA - 150V - 3A - AEC-Q101
Schottky Diode - Melf - 100V - 5A
Schottky - TO-277B - 100V - 8A
Schottky Diode - TO-220AC - 100V - 10A
Silicon Carbide Shottky Barrier Diode - 6A - Vr: 650V - Vf: 1.45V - -55°C to 175°C - TO220-2
Schottky Diode - D2PAK - 40V - 30A
Schottky Diode - D2PAK - 100V - 10A
Schottky Diode - TO-220AB - 50V - 10A