For 90 years, Omron Automation has been the leading global manufacturer of fully integrated industrial automation solutions. With a focus on improving lives and contributing to a better society, Omron stands unique as the only manufacturer to successfully integrate input, logic, output, safety and robotics into a single automation platform.
Circular Connector - Plug - Female Sockets - 5 Position - 8 A - 277 V - 0.217" to 0.425" (5.50mm to 10.80mm) Cabl ...
immediatamente
Ships
Circular Connector - Distributor T-Shaped - 5 Position Male Pins to 5 (5) Position Female Sockets - 4A 250VAC/DC ...
Circular Connector Receptacle - Socket (Female) - 3 Position - 20A - Bayonet Lock - IP67 - Straight - Solder Term ...
RF / Coaxial Adapter - SMA Jack, Female Socket to U.FL (UMCC) Plug, Female Socket - 50 Ohms - 6 GHz - Straight - ...
4 Hole Flange SMA Female (Jack) to BNC Female (Jack) Adapter, Hight Temp, 1.2 VSWR
Duplex LC Adapter SM-MM Sl Housing
SMA Female (Jack) to TNC Female (Jack) Bulkhead Adapter, Nickel Plated Brass Body, High Temp, 1.3 VSWR
Precision SMA Female (Jack) to N Female (Jack) Adapter, 1.15 Temp
SMA Female (Jack) to 2.92mm Male (plug) Adapter, Passivated Stainless Steel Body, 1.35 VSWR
Between Series Adapter - Circular, Female Sockets, 8 Position M12 to Modular, Female Jack, 8p8c (RJ45) - Right An ...
Ships 7/8/24