Anderson Power™ is an international leader in high-powered, interconnect solutions. We offer innovative, state-of-the-art electrical power connector solutions, combined with a long-standing reputation for reliable and rugged connectors. Our connectors are used around the world across many markets including: Material Handling, Datacom, Construction, Agriculture and
Din RailNetwork Gateways PPP/TCP/IP/UDP IP20 10Mbps/100Mbps
immediatamente
Ships
Ethernet to Serial Adapter Card RS-232/422/485.
Gigabit Ethernet Media Converters
Network Gateway 2.4GHz 1 Port 10Mbps/100Mbps
Network Gateway Panel Mount 3 Port
The GW MODBUS TCP/RTU... gateway converts serial based Modbus RTU (or ASCII) to Modbus TCP. Supports serial maste ...
Network Gateway ASCII/TCP IP20 2 10Mbps/100Mbps
The GW EIP/ASCII... converts RAW or ASCII serial strings into EtherNet/IP. Includes two RJ45 ports and four D-SUB ...
I/O coupling module (gateway) for an INTERBUS system and a PROFIBUS DP system - 24 V DC - protection type IP20