ITT Cannon is a leading global manufacturer of connector products serving international customers in aerospace, defense, medical, industrial and transportation end markets. From the invention of rack-and-panel and D-subminiature to the latest fiber-optic, composite and miniaturized connectors, ITT has been synonymous with innovation, reliability, and quality for 100 years. Today ITT Cannon deli
Cap Aluminum Polymer 220uF 6.3VDC 20% (6.3 X 5.8mm) SMD 0.01 Ohm 3900mA 15000h 105°C T/R
immediatamente
Ships
Cap Aluminum Polymer 22uF 16VDC 20% (5 X 5.7mm) SMD 0.045 Ohm 1210mA 15000h 105°C T/R
Cap Aluminum Polymer 56uF 10VDC 20% (6.3 X 5.7mm) SMD 0.031 Ohm 2250mA 15000h 105°C T/R
Cap Aluminum Polymer Hybrid 100uF 25VDC 20% (6.3 X 7.7mm) SMD 0.03 Ohm 1400mA 4000h 125°C Automotive T/R
Cap Aluminum Polymer 150uF 10VDC 20% (10 X 7.9mm) SMD 0.03 Ohm 3020mA 2000h 105°C T/R
Cap Aluminum Polymer 150uF 20VDC 20% (10 X 12.2mm) SMD 0.02 Ohm 4320mA 15000h 105°C T/R
Cap Aluminum Polymer 150uF 2.5VDC 20% (7.3 X 4.3 X 1.8mm) SMD 0.018 Ohm 2500mA 1000h 105°C T/R
Cap Aluminum Polymer 100uF 2VDC 20% (7.3 X 4.3 X 1.8mm) SMD 0.015 Ohm 2700mA 1000h 105°C T/R
Cap Aluminum Polymer 270uF 2.5VDC 20% (7.3 X 4.3 X 2.8mm) SMD 0.009 Ohm 3400mA 1000h 105°C T/R
Cap Aluminum Polymer 270uF 2.5VDC 20% (7.3 X 4.3 X 2.8mm) SMD 0.015 Ohm 3000mA 1000h 105°C T/R