Image is representational - see mfr. specs

PLG, 2P, BLK, N, CAP

+ see all

Folha de dados ACESSÓRIOS Notify Me

RoHS Compliant
Pack Embalagem
Certificate of Compliance Guarantee
Descrição +
PLG, 2P, BLK, N, CAP
Search Keywords: DTM062SE005
especificação +
  • Product Attribute
    Attribute Value Select Attribute
  • fornecedor:
    TE Connectivity / Deutsch Automotive
  • Número do item:
    DTM06-2S-E005
  • Unidade de medida:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8538906000
  • COO:
    MX
  • ECCN:
    EAR99
  • Supplier Standard Pack:: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Connector System:
    Wire-to-Wire
  • Circuit Application:
    Power & Signal
  • Nominal Voltage Architecture:
    12 V, 24 V, 48 V
  • Height:
    .508 in, 12.9 mm
  • Contact Current Rating (Max):
    7.5 A
  • Primary Product Color:
    Black
  • Degree of Protection:
    IP68 , IP6K9K
  • UL Flammability Rating:
    20mm Flame Test per Standard UL-94
  • Body Material:
    PA GF
  • Number of Positions:
    2
  • Primary Locking Feature:
    Integrated in Housing
  • Sealable:
    Yes
  • Serviceable:
    Yes
  • Terminal Position Assurance:
    Yes
  • Packaging Method:
    Box
  • Blank Cavity Position:
    0
  • Hybrid Connector:
    No
  • Length:
    1.145 in, 29.08 mm
  • Packaging Quantity:
    2000
  • Polarized:
    Yes
  • Centerline (Pitch):
    .165 in, 4.19 mm
  • Cable Exit Angle:
    180 °
  • Operating Temperature Range:
    -55 – 125 °C, -67 – 257 °F
  • Mating Pin Diameter:
    .04 in, 1.02 mm
  • Connector & Housing Type:
    Housing for female terminals
  • Mounting Feature:
    Without
  • Strain Relief:
    Add By Accessory
  • Operating Voltage:
    250 VAC
  • Number of Rows:
    1
  • Width:
    .569 in, 14.45 mm
  • Operating Temperature (Max):
    125 °C, 257 °F
  • Agency/Standard:
    SAE J2030
  • Connector Position Assurance Capable:
    No
Tools/3D Models +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
em estoque: 0
No pedido:
1 954   Pode enviar 6/7/26
Minimum Order Quantity:
10
13 Weeks Pode enviar 25/8/26
Adicionar ao carrinho
PRICE (USD)
QTD
Unit Price
10
$2.34
100
$1.72
250
$1.70
500
$1.69
1 000
$1.66
2 500
$1.64
5 000
$1.61
7 500 +
$1.60
Click for Quote
Conecte-se para desbloquear preços especiais
CUSTOMERS ALSO BOUGHT
5

Join the circuit, Keeping You Connected to OnlineComponents.com & Beyond!