- casa ›
- All Products›
- Connectors ›
- Connector Other ›
- Socket ›
- 3-1571586-0
3-1571586-0
TE Connectivity / AMP Brand
OPEN FRAME DIP, PREMIUM (MACHINE CONTACT), LEAD FREE (REF AUGAT 800 SERIES)
Folha de dados ACESSÓRIOS Notify Me
RoHS Compliant
Discontinued
Tube Embalagem
Certificate of Compliance Guarantee
Descrição
+
OPEN FRAME DIP, PREMIUM (MACHINE CONTACT), LEAD FREE (REF AUGAT 800 SERIES)
Product Highlights:
- DIP Socket
- Number of Positions = 32
- Row-to-Row Spacing = 15.24 mm
- Thru Hole
- Mount Style = Vertical
Search Keywords: 315715860
especificação
+
-
Product AttributeAttribute Value Select Attribute
-
fornecedor:TE Connectivity / AMP Brand
-
Número do item:3-1571586-0
-
Unidade de medida:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:CH
-
ECCN:EAR99
-
Supplier Standard Pack::
15 -
Type:DIP Socket
-
Body Orientation:Straight
-
Mounting:Through Hole
-
Gender:SKT
-
Pitch:2.54 mm
-
Number of Contacts:32
-
Maximum Voltage Rating:N/A
-
Maximum Current Rating:3/Contact A
-
Operating Temperature:-55 to 105 °C
recursos
+
-
This product is discontinued, but still in stock.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
em estoque:
55
Pode ser enviado imediatamente
Minimum Order Quantity:
15
Multiple:
15
PRICE (USD)
QTD
Unit Price
15
$11.35
30
$10.78
60
$10.24
120
$9.73
375
$9.24
750
$4.89
1 125
$3.44
1 500 +
$3.37
Click for Quote
Conecte-se
para desbloquear preços especiais