Available Replacements
Non-RoHS Equivalent
1746992-1
1746992-1

TE Connectivity / AMP Brand

em estoque: 2

MIN ORDEM: 11

VIEW PRODUCT
Image is representational - see mfr. specs

FEMALE CONNECTOR TYPE A WITH SHIELD,PB-F

+ see all

ACESSÓRIOS

RoHS Compliant
Discontinued
Embalagem
Certificate of Compliance Guarantee
Descrição +
FEMALE CONNECTOR TYPE A WITH SHIELD,PB-F
Search Keywords: 117469921
especificação +
  • Product Attribute
    Attribute Value Select Attribute
  • fornecedor:
    TE Connectivity / AMP Brand
  • Número do item:
    1-1746992-1
  • Unidade de medida:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536694040
  • COO:
    CN
  • ECCN:
    EAR99
  • Supplier Standard Pack:: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • PCB Connector Assembly Type:
    PCB Mount Receptacle
  • PCB Mount Orientation:
    Right Angle
  • Number of Rows:
    5
  • Number of Positions:
    110
  • Circuit Application:
    Signal
  • Connector & Contact Terminates To:
    Printed Circuit Board
  • Sealable:
    No
  • Number of Columns:
    22
  • Connector System:
    Board-to-Board
  • Connector Mounting Type:
    Board Mount
  • Contact Current Rating (Max):
    1.5 A
  • Backplane Architecture:
    Traditional Backplane
  • Packaging Method:
    Tube
  • Housing Material:
    Glass Filled Polyester
  • UL Flammability Rating:
    UL 94V-0
  • Data Rate:
    1 Gb/s
  • CompactPCI Designation:
    None
  • Contact Base Material:
    Phosphor Bronze
  • Contact Underplating Material:
    Nickel
  • Contact Mating Area Plating Material:
    Gold
  • Packaging Quantity:
    11
  • Contact Mating Area Plating Material Thickness:
    29.92 µin, .76 µm
  • Centerline (Pitch):
    .079 in, 2 mm
  • Operating Temperature Range:
    -55 – 125 °C, -67 – 257 °F
  • Primary Product Color:
    Gray
Tools/3D Models +
  • Item discontinued
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.

Join the circuit, Keeping You Connected to OnlineComponents.com & Beyond!