help desk software
Image is representational - see mfr. specs

ST-SILED 24

Phoenix Contact

Fuse plug - nominal current: 6.3 A - length: 45.4 mm - width: 9.9 mm - color: black

+ see all

Folha de dados ACESSÓRIOS Notify Me

RoHS Compliant
Embalagem
Certificate of Compliance Guarantee
Descrição +
Fuse plug - nominal current: 6.3 A - length: 45.4 mm - width: 9.9 mm - color: black
Search Keywords: STSILED24
especificação +
  • Product Attribute
    Attribute Value Select Attribute
  • fornecedor:
    Phoenix Contact
  • Número do item:
    ST-SILED 24
  • Alias/AKA:
    0920452
  • Unidade de medida:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536698000
  • COO:
    PL
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Type:
    Fuse Plug
  • Mounting:
    N/A
  • Termination Type:
    N/A
  • Current Rating:
    N/A
  • Voltage Rating:
    N/A
Tools/3D Models +
recursos +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
em estoque: 0
Manufacturer Stock:
33 Pode enviar
min Ordem:
2
2 Weeks Pode enviar 8/12/25
Adicionar ao carrinho
PRICE (USD)
QTD
Unit Price
2
$19.06
10 +
$18.11
Click for Quote
Conecte-se para desbloquear preços especiais
Tariffs may apply for U.S. shipments