Image is representational - see mfr. specs

Signal Relay 9VDC 1.157KOhm 2A DPDT (14x9.3x7.5)mm SMD General Purpose Relay

+ see all

Folha de dados ACESSÓRIOS Notify Me

RoHS Compliant
Reel Embalagem
Certificate of Compliance Guarantee
Descrição +
Signal Relay 9VDC 1.157KOhm 2A DPDT (14x9.3x7.5)mm SMD General Purpose Relay
Search Keywords: TQ2SSL9VZ
especificação +
  • Product Attribute
    Attribute Value Select Attribute
  • fornecedor:
    Panasonic Electronic Components
  • Número do item:
    TQ2SS-L-9V-Z
  • Unidade de medida:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536490050
  • COO:
    JP
  • ECCN:
    EAR99
  • Reel Pack: This product ships on a reel. Depending on the quantity ordered, you may receive full factory reels, cut tape (components on a strip cut from a reel), or a combination of both.
    500
  • Relay Construction:
    Latching Single Coil
  • DC Coil Voltage:
    9 V
  • Contact Arrangement:
    DPDT
  • Maximum Current Rating:
    2 A
  • Mounting:
    Surface Mount
  • Operating Temperature:
    -40 to 85 °C
  • Dimension:
    14 x 9.3 x 7.5 mm
  • Termination Style:
    Gull Wing
  • Coil Current:
    7.8 mA
  • Contact Form:
    2 Form C
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
20 Weeks Pode enviar 12/10/26
Pedido em espera
PRICE (USD)
QTD
Unit Price
500
$2.486
1 000
$2.320
2 000
$2.175
4 000 +
$2.122
Click for Quote
Conecte-se para desbloquear preços especiais

Join the circuit, Keeping You Connected to OnlineComponents.com & Beyond!