Image is representational - see mfr. specs

Electromechanical Relay 18VDC 1.62KOhm 5A SPST-NO (20.5x7.2x15.3)mm THT Power Relay

+ see all

Folha de dados ACESSÓRIOS Notify Me

RoHS Compliant
Embalagem
Certificate of Compliance Guarantee
Descrição +
Electromechanical Relay 18VDC 1.62KOhm 5A SPST-NO (20.5x7.2x15.3)mm THT Power Relay
Search Keywords: ALDP118W
especificação +
  • Product Attribute
    Attribute Value Select Attribute
  • fornecedor:
    Panasonic Electronic Components
  • Número do item:
    ALDP118W
  • Unidade de medida:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536490050
  • COO:
    TH
  • ECCN:
    EAR99
  • Supplier Standard Pack:: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    100
  • Relay Construction:
    Non-Latching
  • AC Coil Voltage:
    N/A
  • DC Coil Voltage:
    18 V
  • Contact Arrangement:
    SPST-NO
  • Maximum Current Rating:
    5 A
  • Mounting:
    Through Hole
  • Termination Style:
    PC Pin
  • Push to Test Button:
    No
  • Led Indicator:
    No
  • Operating Temperature:
    -40 to 85 °C
  • Coil Resistance:
    1.62 KOhm
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
19 Weeks Pode enviar 15/10/26
Pedido em espera
PRICE (USD)
QTD
Unit Price
100
$1.565
300
$1.448
500
$1.444
1 000
$1.029
2 500
$0.986
5 000
$0.960
7 500
$0.947
10 000 +
$0.945
Click for Quote
Conecte-se para desbloquear preços especiais

Join the circuit, Keeping You Connected to OnlineComponents.com & Beyond!