help desk software

G3VM-201DY1(TR05)

Omron Electronics

Solid State Relay 25mA 1.4V DC-IN 0.25A 160V AC/DC-OUT 4-Pin DIP SMD T/R

+ see all

Folha de dados ACESSÓRIOS Notify Me

RoHS Compliant
Reel Embalagem
Certificate of Compliance Guarantee
Descrição +
Solid State Relay 25mA 1.4V DC-IN 0.25A 160V AC/DC-OUT 4-Pin DIP SMD T/R
Search Keywords: G3VM201DY1TR05
especificação +
  • Product Attribute
    Attribute Value Select Attribute
  • fornecedor:
    Omron Electronics
  • Número do item:
    G3VM-201DY1(TR05)
  • Unidade de medida:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8541498000
  • COO:
    JP
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    500
Tools/3D Models +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
em estoque: 0
MOQ para qtd. fora de estoque:
125
26 Weeks Pode enviar 22/5/26
Pedido em espera
PRICE (USD)
QTD
Unit Price
125
$2.58
250
$1.94
375
$1.81
500 +
$1.77
Click for Quote
Conecte-se para desbloquear preços especiais
Tariffs may apply for U.S. shipments
Possible Replacement
Relay SSR 20mA 1.4V DC-IN 0.25A 160V AC/DC-OUT 4-Pin DIP SMD Tube
em estoque:
800
MIN ORDEM:
10