help desk software
Image is representational - see mfr. specs

Switch DIP OFF ON SPST 2 Piano 0.025A 24VDC PC Pins 1000Cycles 2.54mm Thru-Hole Tube

+ see all

Folha de dados ACESSÓRIOS Notify Me

RoHS Compliant
Embalagem
Certificate of Compliance Guarantee
Descrição +
Switch DIP OFF ON SPST 2 Piano 0.025A 24VDC PC Pins 1000Cycles 2.54mm Thru-Hole Tube
Search Keywords: A6TR2101
especificação +
  • Product Attribute
    Attribute Value Select Attribute
  • fornecedor:
    Omron Electronics
  • Número do item:
    A6TR-2101
  • Alias/AKA:
    A6TR-2101BYOMZ
  • Unidade de medida:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536509065
  • COO:
    CN
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    95
  • Body Orientation:
    Straight
  • Actuator Style:
    Piano
  • Actuator Length:
    0.9 mm
  • Number of Positions:
    2
  • Pole Throw Configuration:
    SPST
  • Mounting:
    Through Hole
  • Terminal Type:
    PC Pins
  • Contact Rating @ Voltage:
    0.025@24VDC A
  • Contact Plating:
    Gold
  • Terminal Pitch:
    2.54 mm
Tools/3D Models +
recursos +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
em estoque: 0
min Ordem:
95
Multiple:
95
26 Weeks Pode enviar 25/5/26
Pedido em espera
PRICE (USD)
QTD
Unit Price
95
$1.661
190
$1.609
570
$1.104
1 045
$1.057
2 565
$1.014
5 035
$0.987
7 505
$0.961
10 070 +
$0.947
Click for Quote
Conecte-se para desbloquear preços especiais
Tariffs may apply for U.S. shipments