- Ana Sayfa ›
- All Products›
- Resistors ›
- Fixed Resistors ›
- Resistor Fixed Single-Through Hole ›
- OD392J
OD392J
Ohmite
Res Carbon Composition 3.9K Ohm 5% 0.25W(1/4W) Molded AXL
Veri Sayfası Donatılar
Non-Uyumlu
Discontinued & Replaced
Certificate of Compliance Guarantee
tanım
+
Res Carbon Composition 3.9K Ohm 5% 0.25W(1/4W) Molded AXL
Search Keywords: OD392J
şartname
+
-
Product AttributeAttribute Value Select Attribute
-
satıcı:Ohmite
-
Parça Numarası:OD392J
-
Ölçü Birimi:Per Each
-
RoHS :No
-
HTS:8533100060
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Termination Style:Axial
-
Power Rating:0.25 (1/4) W
-
Resistance Value:3.9 KOhm
-
Tolerance:5 %
-
Temperature Coefficient:N/A
-
Operating Temperature:N/A
-
Packaging:N/A
-
Dimension:7 x 2.5 mm
-
Terminal Pitch:N/R
kaynaklar
+
-
- Item discontinued
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.