help desk software
Image is representational - see mfr. specs

R25-5D16-24

NTE Electronics

Electromechanical Relay 24VAC 1.1KOhm 16A SPDT (29x12.7x25.5)mm THT Power Relay

+ see all

Folha de dados ACESSÓRIOS Notify Me

RoHS Compliant
Embalagem
Certificate of Compliance Guarantee
Descrição +
Electromechanical Relay 24VAC 1.1KOhm 16A SPDT (29x12.7x25.5)mm THT Power Relay
Search Keywords: R255D1624
especificação +
  • Product Attribute
    Attribute Value Select Attribute
  • fornecedor:
    NTE Electronics
  • Número do item:
    R25-5D16-24
  • Unidade de medida:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536694040
  • COO:
    CN
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Relay Construction:
    Non-Latching
  • AC Coil Voltage:
    24 V
  • DC Coil Voltage:
    N/A
  • Contact Arrangement:
    SPDT
  • Maximum Current Rating:
    16 A
  • Mounting:
    Through Hole
  • Termination Style:
    PC Pin
  • Push to Test Button:
    No
  • Led Indicator:
    No
  • Operating Temperature:
    -40 to 70 °C
  • Coil Resistance:
    1.1 KOhm
Tools/3D Models +
recursos +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
em estoque: 2
Pode ser enviado imediatamente You may purchase in-stock quantity up to 2
min Ordem:
5
Available in less than min:
2
99 Weeks Pode enviar 18/10/27
Adicionar ao carrinho
PRICE (USD)
QTD
Unit Price
1
$10.626
5
$9.660
10
$9.180
25
$6.120
50
$5.650
100 +
$5.240
Click for Quote
Conecte-se para desbloquear preços especiais