Image is representational - see mfr. specs

Zener Diode 5.1V 10W Do-4 5% Anode Case

+ see all

Folha de dados ACESSÓRIOS Notify Me

RoHS Compliant
Embalagem
Certificate of Compliance Guarantee
Descrição +
Zener Diode 5.1V 10W Do-4 5% Anode Case
Search Keywords: NTE5177A
especificação +
  • Product Attribute
    Attribute Value Select Attribute
  • fornecedor:
    NTE Electronics
  • Número do item:
    NTE5177A
  • Unidade de medida:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8541100050
  • COO:
    US
  • ECCN:
    EAR99
  • Supplier Standard Pack:: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Maximum Voltage Regulation:
    N/A
  • Supplier Package:
    DO-4
  • Packaging:
    N/A
  • Nominal Zener Voltage:
    5.1 V
  • Mounting:
    Stud
Tools/3D Models +
recursos +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
em estoque: 1
Ships today, if you order in
99 Weeks Pode enviar 28/4/28
Adicionar ao carrinho
PRICE (USD)
QTD
Unit Price
1
$34.50
10
$28.09
25
$27.67
50
$26.08
100
$25.01
250
$24.35
500 +
$23.71
Click for Quote
Conecte-se para desbloquear preços especiais

Join the circuit, Keeping You Connected to OnlineComponents.com & Beyond!