Image is representational - see mfr. specs

Res Wirewound 0.22 Ohm 5% 25W ±300ppm/°C Molded AXL

+ see all

Folha de dados ACESSÓRIOS Notify Me

RoHS Compliant
Embalagem
Certificate of Compliance Guarantee
Descrição +
Res Wirewound 0.22 Ohm 5% 25W ±300ppm/°C Molded AXL
Search Keywords: 25WD22
especificação +
  • Product Attribute
    Attribute Value Select Attribute
  • fornecedor:
    NTE Electronics
  • Número do item:
    25WD22
  • Unidade de medida:
    Per Package
  • RoHS:
    Yes
  • HTS:
    85332100807
  • COO:
    TW
  • ECCN:
    EAR99
  • Supplier Standard Pack:: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Termination Style:
    Axial
  • Power Rating:
    25 W
  • Resistance Value:
    220 mOhm
  • Tolerance:
    5 %
  • Temperature Coefficient:
    ±300 ppm/°C
  • Operating Temperature:
    -55 to 155 °C
  • Packaging:
    N/A
  • Dimension:
    63.5 x 12.5 x 12.5 mm
  • Terminal Pitch:
    N/R
Tools/3D Models +
recursos +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
em estoque: 7 Packages
Pode ser enviado imediatamente Buy all 7 in-stock or the regular minimum order quantity of 25
Stock lot only:
7 Packages
Minimum Order Quantity:
25 Packages
99 Weeks Pode enviar 29/3/28
Adicionar ao carrinho
PRICE (USD)
QTD
Unit Price
1
$1.848
25
$1.680
250
$1.330
500
$1.250
1 000
$1.220
2 500
$1.170
5 000
$1.140
7 500
$1.120
10 000 +
$1.110
Click for Quote
Conecte-se para desbloquear preços especiais

Join the circuit, Keeping You Connected to OnlineComponents.com & Beyond!