help desk software
Image is representational - see mfr. specs

Current Transformer 1: 1: 50 1200Vrms 0.007Ohm Prim. DCR 0.5Ohm Sec. DCR 15000mA Surface Mount

+ see all

Folha de dados ACESSÓRIOS Notify Me

RoHS Compliant
Embalagem
Certificate of Compliance Guarantee
Descrição +
Current Transformer 1: 1: 50 1200Vrms 0.007Ohm Prim. DCR 0.5Ohm Sec. DCR 15000mA Surface Mount
Search Keywords: 54050C
especificação +
  • Product Attribute
    Attribute Value Select Attribute
  • fornecedor:
    Murata Electronics
  • Número do item:
    54050C
  • Unidade de medida:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8504314035
  • COO:
    CN
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
Tools/3D Models +
recursos +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
em estoque: 239
Ships today, if you order in
min Ordem:
35
8 Weeks Pode enviar 15/1/26
Adicionar ao carrinho
PRICE (USD)
QTD
Unit Price
35
$1.90
200
$1.82
750
$1.75
1 900
$1.67
6 000 +
$1.61
Click for Quote
Conecte-se para desbloquear preços especiais