Founded in 1900, RAFI today develops and produces electromechanical components and systems for human-machine interaction. RAFI’s comprehensive product portfolio features a full range of HMI components, including pushbuttons, tactile switches, emergency stop buttons, key switches, selector switches, signal indicators, membrane keyboards, capacitive touch systems, and complete control and operati
MDC - Receptacle - 4 Pole - Male Straight - 1Ft - 22awg - 4A - .5-NPT - Front Mount - Aluminum Clear Anodized
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
Photoelectric Sensor Background Suppression PNP 0.45m
Electromechanical Relay 12VDC 90Ohm 90(NO)/30(NC)A SPDT (26.5x26.5x24.5)mm Plug-In General...
AC/DC DIN Rail Power Supply (PSU) - ITE - 1 Output - 60 W - 24 VDC - 2.5 A
HSG ASSY,PWR LK,SRS1,3POS,FLNG
Fuse - Cartridge - Time Delay - 11 A - 1 kV.