help desk software
Image is representational - see mfr. specs

Switch Access Push Button Switch Square Cap

+ see all

Folha de dados ACESSÓRIOS Notify Me

RoHS Compliant
Embalagem
Certificate of Compliance Guarantee
Descrição +
Switch Access Push Button Switch Square Cap
Search Keywords: 459704000
especificação +
  • Product Attribute
    Attribute Value Select Attribute
  • fornecedor:
    Littelfuse/C&K
  • Número do item:
    459704000
  • Unidade de medida:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8538906000
  • COO:
    CN
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Type:
    Square Cap
  • Switch Type:
    Push Button Switch
  • Color:
    Red
Tools/3D Models +
recursos +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
em estoque: 648
Pode ser enviado imediatamente
8 Weeks Pode enviar 19/1/26
Adicionar ao carrinho
PRICE (USD)
QTD
Unit Price
1
$0.475
50
$0.466
100
$0.456
250
$0.447
500
$0.438
1 000
$0.430
2 500 +
$0.421
Click for Quote
Conecte-se para desbloquear preços especiais
Possible Replacement
Hex Nut - Nickel-plated - 10/48 UNS - 0.28in Wide - 0.47in Thick - Used w/T, TP Series
em estoque:
3,302
MIN ORDEM:
1