Image is representational - see mfr. specs

M-XL-4-11S

ITT CANNON

XL Connector - Female - 4 Position - ST Cable Mount - 4 Terminal - 1 Port - 3A - 125V.

+ see all

Folha de dados ACESSÓRIOS Notify Me

RoHS Compliant
Embalagem
Certificate of Compliance Guarantee
Descrição +
XL Connector - Female - 4 Position - ST Cable Mount - 4 Terminal - 1 Port - 3A - 125V.
Search Keywords: MXL411S
especificação +
  • Product Attribute
    Attribute Value Select Attribute
  • fornecedor:
    ITT CANNON
  • Número do item:
    M-XL-4-11S
  • Alias/AKA:
    127010-0004
  • Unidade de medida:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536694020
  • ECCN:
    EAR99
  • Supplier Standard Pack:: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1500
  • Type:
    XL Connector
  • Gender:
    F
  • Body Orientation:
    Straight
  • Mounting:
    Cable Mount
  • Housing Material:
    Polyphenylene Sulfide
  • Number of Contacts:
    4
  • Contact Plating:
    Gold
  • Termination Method:
    N/A
  • Operating Temperature:
    -35 to 85 °C
Tools/3D Models +
recursos +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
em estoque: 10
Pode ser enviado imediatamente
Minimum Order Quantity:
5
9 Weeks Pode enviar 3/8/26
Adicionar ao carrinho
PRICE (USD)
QTD
Unit Price
5
$10.15
25
$9.82
50
$9.68
100
$9.53
250
$9.34
500
$9.20
1 500 +
$9.02
Click for Quote
Conecte-se para desbloquear preços especiais

Join the circuit, Keeping You Connected to OnlineComponents.com & Beyond!