- casa ›
- All Products›
- Sensors & Transducers ›
- Audio Components ›
- Audio Indicators & Alerts ›
- BRT1615P-06
BRT1615P-06
ICC/Intervox
Electro Acoustic Transducer 6V 2-Pin
Folha de dados ACESSÓRIOS Notify Me
RoHS Compliant
Tray Embalagem
Certificate of Compliance Guarantee
Descrição
+
Electro Acoustic Transducer 6V 2-Pin
Search Keywords: BRT1615P06
especificação
+
-
Product AttributeAttribute Value Select Attribute
-
fornecedor:ICC/Intervox
-
Número do item:BRT1615P-06
-
Unidade de medida:Per Each
-
RoHS:Yes
-
HTS:8531909001
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack::
50 -
Minimum Operating Supply Voltage:3 V
-
Maximum Operating Supply Voltage:12 V
-
Mounting:Through Hole
recursos
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
em estoque:
263
Ships today, if you order in
Minimum Order Quantity:
50
Multiple:
50
12 Weeks
Pode enviar
22/7/26
PRICE (USD)
QTD
Unit Price
50
$1.56
250
$1.27
500
$1.21
1 000
$1.16
2 500
$1.11
5 000
$1.08
7 500
$1.07
10 000 +
$1.06
Click for Quote
Conecte-se
para desbloquear preços especiais
Tariffs may apply for U.S. shipments
CUSTOMERS
ALSO BOUGHT