Image is representational - see mfr. specs

Circuit Breaker Thermal 1Pole 10A 250VAC/28VDC

+ see all

Folha de dados ACESSÓRIOS Notify Me

RoHS Compliant
Box Embalagem
Certificate of Compliance Guarantee
Descrição +
Circuit Breaker Thermal 1Pole 10A 250VAC/28VDC
Search Keywords: 25000P10H10A
especificação +
  • Product Attribute
    Attribute Value Select Attribute
  • fornecedor:
    E-T-A Engineering Technology
  • Número do item:
    2-5000-P10-H-10A
  • Unidade de medida:
    Per Each
  • RoHS:
    Yes
  • COO:
    TN
  • ECCN:
    EAR99
  • Supplier Standard Pack:: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    10
  • Type:
    Thermal2867
  • Voltage Rating:
    2502868VAC,282868VDC
  • Number of Poles:
    12860
  • Current Rating:
    10 A
  • Terminal Design:
    Quick Connect2865
  • Operating Temperature:
    -20 to 60 °C
  • Mounting:
    Flange Mount2859
Tools/3D Models +
recursos +
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.
em estoque: 6
Pode ser enviado imediatamente
6 Weeks Pode enviar 13/7/26
Adicionar ao carrinho
PRICE (USD)
QTD
Unit Price
1
$36.37
5
$32.69
10
$32.61
30
$29.49
50
$25.82
100
$18.97
250 +
$16.29
Click for Quote
Conecte-se para desbloquear preços especiais

Join the circuit, Keeping You Connected to OnlineComponents.com & Beyond!