help desk software
Image is representational - see mfr. specs

D16OAT11KREDWHT

E-Switch

Push Button Switch - Panel Mount - SPDT - Momentary - Rectangualr Button - Red 24VDC LED - White Lens - Solder Lugs

+ see all

Folha de dados ACESSÓRIOS Notify Me

RoHS Compliant
Embalagem
Certificate of Compliance Guarantee
Descrição +
Push Button Switch - Panel Mount - SPDT - Momentary - Rectangualr Button - Red 24VDC LED - White Lens - Solder Lugs
Search Keywords: D16OAT11KREDWHT
especificação +
  • Product Attribute
    Attribute Value Select Attribute
  • fornecedor:
    E-Switch
  • Número do item:
    D16OAT11KREDWHT
  • Unidade de medida:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536509033
  • COO:
    TW
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    20
  • Mounting:
    Panel Mount
  • Pole Throw Configuration:
    SPDT
  • Bushing Type:
    Threaded
  • Switch Configuration:
    N.O./N.C.
  • Contact Rating @ Voltage:
    8A@125VAC@(CSA/UL)
  • Actuator Style:
    Rectangular Button
  • Illumination:
    Yellow,LED
  • Terminal Type:
    Solder
  • Body Orientation:
    Straight
  • Dimension:
    24 x 18 x 46.4 mm
Tools/3D Models +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
em estoque: 0
MOQ para qtd. fora de estoque:
25
12 Weeks Pode enviar 16/2/26
Pedido em espera
PRICE (USD)
QTD
Unit Price
25
$39.36
50
$24.22
75
$19.18
100 +
$18.79
Click for Quote
Conecte-se para desbloquear preços especiais