help desk software
Image is representational - see mfr. specs

Electromechanical Relay 110VDC 30A SPST-NO-DM (30.48x53.34x40.52)mm Compact Industrial Control Relay

+ see all

Folha de dados ACESSÓRIOS Notify Me

RoHS Compliant
Embalagem
Certificate of Compliance Guarantee
Descrição +
Electromechanical Relay 110VDC 30A SPST-NO-DM (30.48x53.34x40.52)mm Compact Industrial Control Relay
Search Keywords: 2093683
especificação +
  • Product Attribute
    Attribute Value Select Attribute
  • fornecedor:
    Deltrol Controls
  • Número do item:
    20936-83
  • Unidade de medida:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536410050
  • COO:
    CN
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Relay Construction:
    Non-Latching
  • AC Coil Voltage:
    N/A
  • DC Coil Voltage:
    110 V
  • Contact Arrangement:
    SPST-NO-DM
  • Maximum Current Rating:
    30 A
  • Mounting:
    N/A
  • Termination Style:
    0.25Quick Connect/Solder
  • Push to Test Button:
    No
  • Led Indicator:
    No
  • Operating Temperature:
    -45 to 100 °C
Tools/3D Models +
recursos +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
em estoque: 0
MOQ para qtd. fora de estoque:
13
8 Weeks Pode enviar 16/1/26
Pedido em espera
PRICE (USD)
QTD
Unit Price
13
$72.70
25
$46.53
38
$36.35
50 +
$35.62
Click for Quote
Conecte-se para desbloquear preços especiais
Tariffs may apply for U.S. shipments