Available Replacements
Substituição recomendada
HHXD350ARA470MF61G
HHXD350ARA470MF61G

Chemi-Con

em estoque: 0

MIN ORDEM: 100

VIEW PRODUCT
Image is representational - see mfr. specs

EKZN350ELL470ME11D

Chemi-Con

Cap Aluminum Lytic 47uF 35V 20% (5 X 11mm) Radial 2mm 450mA 7000h 105A°C Bulk

+ see all

Folha de dados ACESSÓRIOS

RoHS Compliant
Discontinued & Replaced
Embalagem
Certificate of Compliance Guarantee
Descrição +
Cap Aluminum Lytic 47uF 35V 20% (5 X 11mm) Radial 2mm 450mA 7000h 105A°C Bulk
Search Keywords: EKZN350ELL470ME11D
especificação +
  • Product Attribute
    Attribute Value Select Attribute
  • fornecedor:
    Chemi-Con
  • Número do item:
    EKZN350ELL470ME11D
  • Unidade de medida:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8532220020
  • COO:
    ID
  • ECCN:
    EAR99
  • Supplier Standard Pack:: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    3000
  • Capacitance Value:
    47 uF
  • Tolerance:
    20 %
  • Operating Temperature:
    -40 to 105 °C
  • Mounting:
    Through Hole
  • Size:
    5 x 11 mm
  • Termination Style:
    Radial
  • Voltage:
    35 VDC
Tools/3D Models +
recursos +
  • Item discontinued
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
CUSTOMERS ALSO BOUGHT
5

Join the circuit, Keeping You Connected to OnlineComponents.com & Beyond!