Available Replacements
Substituição recomendada
EKYA630ELL101MJC5S
EKYA630ELL101MJC5S

Chemi-Con

em estoque: 0

MIN ORDEM: 100

VIEW PRODUCT
Image is representational - see mfr. specs

EKZE500ELL101MHB5D

Chemi-Con

Cap Aluminum Lytic 100uF 50V 20% (8 X 11.5mm) Radial 3.5mm 724mA 3000h 105A°C Bulk

+ see all

Folha de dados ACESSÓRIOS

RoHS Compliant
Discontinued & Replaced
Bulk Embalagem
Certificate of Compliance Guarantee
Descrição +
Cap Aluminum Lytic 100uF 50V 20% (8 X 11.5mm) Radial 3.5mm 724mA 3000h 105A°C Bulk
Search Keywords: EKZE500ELL101MHB5D
especificação +
  • Product Attribute
    Attribute Value Select Attribute
  • fornecedor:
    Chemi-Con
  • Número do item:
    EKZE500ELL101MHB5D
  • Unidade de medida:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8532220020
  • COO:
    CN
  • ECCN:
    EAR99
  • Supplier Standard Pack:: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1000
  • Capacitance Value:
    100 uF
  • Tolerance:
    20 %
  • Operating Temperature:
    -40 to 105 °C
  • Mounting:
    Through Hole
  • Size:
    8 x 11.5 mm
  • Termination Style:
    Radial2202
  • Voltage:
    50 VDC
Tools/3D Models +
recursos +
  • Item discontinued
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
CUSTOMERS ALSO BOUGHT
5

Join the circuit, Keeping You Connected to OnlineComponents.com & Beyond!