Image is representational - see mfr. specs

AB2-B0-24-475-3B1-C

Carling Technologies

Circuit Breaker 2Pole 7.5A 277VAC/80VDC

+ see all

Folha de dados ACESSÓRIOS Notify Me

RoHS Compliant
Embalagem
Certificate of Compliance Guarantee
Descrição +
Circuit Breaker 2Pole 7.5A 277VAC/80VDC
Search Keywords: AB2B0244753B1C
especificação +
  • Product Attribute
    Attribute Value Select Attribute
  • fornecedor:
    Carling Technologies
  • Número do item:
    AB2-B0-24-475-3B1-C
  • Unidade de medida:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536200020
  • COO:
    MX
  • ECCN:
    EAR99
  • Supplier Standard Pack:: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    10
  • Type:
    N/A
  • Voltage Rating:
    277,80 VAC|VDC
  • Number of Poles:
    2
  • Current Rating:
    7.5 A
  • Terminal Design:
    Screw
  • Operating Temperature:
    -40 to 85 °C
  • Mounting:
    Panel Mount
Tools/3D Models +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
em estoque: 0
6 Weeks Pode enviar 8/6/26
Pedido em espera
PRICE (USD)
QTD
Unit Price
1
$66.75
5
$59.56
10
$57.79
30
$53.04
50
$52.90
100
$41.30
250 +
$40.75
Click for Quote
Conecte-se para desbloquear preços especiais

Join the circuit, Keeping You Connected to OnlineComponents.com & Beyond!