Image is representational - see mfr. specs

GDT21-50-S1-RP

Bourns

Micro Gas Discharge Tube 3.2 mm x 1.6 mm 500 V

+ see all

Folha de dados ACESSÓRIOS Notify Me

RoHS Compliant
REEL Embalagem
Certificate of Compliance Guarantee
Descrição +
Micro Gas Discharge Tube 3.2 mm x 1.6 mm 500 V
Search Keywords: GDT2150S1RP
especificação +
  • Product Attribute
    Attribute Value Select Attribute
  • fornecedor:
    Bourns
  • Número do item:
    GDT21-50-S1-RP
  • Unidade de medida:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536300000
  • COO:
    CN
  • ECCN:
    EAR99
  • Reel Pack: This product ships on a reel. Depending on the quantity ordered, you may receive full factory reels, cut tape (components on a strip cut from a reel), or a combination of both.
    3000
Tools/3D Models +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
em estoque: 0
MOQ para qtd. fora de estoque:
2250
14 Weeks Pode enviar 5/8/26
Pedido em espera
PRICE (USD)
QTD
Unit Price
2 250
$1.496
4 500
$0.792
6 750
$0.557
9 000 +
$0.546
Click for Quote
Conecte-se para desbloquear preços especiais
Tariffs may apply for U.S. shipments

Join the circuit, Keeping You Connected to OnlineComponents.com & Beyond!