Image is representational - see mfr. specs

2108-H-RC

Bourns

Inductor High Current Toroid 39uH/26.4uH 15% 1KHz 4.8A 32mOhm DCR RDL

+ see all

Folha de dados ACESSÓRIOS Notify Me

RoHS Compliant
BULK Embalagem
Certificate of Compliance Guarantee
Descrição +
Inductor High Current Toroid 39uH/26.4uH 15% 1KHz 4.8A 32mOhm DCR RDL
Search Keywords: 2108HRC
especificação +
  • Product Attribute
    Attribute Value Select Attribute
  • fornecedor:
    Bourns
  • Número do item:
    2108-H-RC
  • Unidade de medida:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8504508000
  • COO:
    HN
  • ECCN:
    EAR99
  • Supplier Standard Pack:: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    100
  • Inductance:
    39(OCL)/26.4 uH
  • Type:
    High current
  • Impedance:
    N/A
  • Lead Pitch:
    19.05 mm
  • Tolerance:
    15 %
  • Technology:
    Toroid
  • Maximum DC Resistance:
    32 mOhm
  • Maximum DC Current:
    4.8 A
  • Protection Style:
    N/A
  • Packaging:
    N/A
Tools/3D Models +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
em estoque: 0
Minimum Order Quantity:
100
Multiple:
100
32 Weeks Pode enviar 14/1/27
Pedido em espera
PRICE (USD)
QTD
Unit Price
100
$1.81
300
$1.68
500
$1.67
1 000
$1.57
2 500
$1.53
5 000
$1.49
7 500
$1.48
10 000 +
$1.47
Click for Quote
Conecte-se para desbloquear preços especiais

Join the circuit, Keeping You Connected to OnlineComponents.com & Beyond!