- casa ›
- All Products›
- Wire & Cable ›
- Cable Assemblies ›
- Cable Assembly USB ›
- UB-20PMFP-SC8002
UB-20PMFP-SC8002
Amphenol LTW
USB, Type B 2.0, Plastic, 1.5A, Male Connector, Circular, Screw Thread, Press Fit, Receptacle With Cable/Wire, Length 50mm, IP ...
Folha de dados ACESSÓRIOS Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Descrição
+
USB, Type B 2.0, Plastic, 1.5A, Male Connector, Circular, Screw Thread, Press Fit, Receptacle With Cable/Wire, Length 50mm, IP68 Unmated
Search Keywords: UB20PMFPSC8002
especificação
+
-
Product AttributeAttribute Value Select Attribute
-
fornecedor:Amphenol LTW
-
Número do item:UB-20PMFP-SC8002
-
Unidade de medida:Per Each
-
RoHS:Yes
-
HTS:85369090
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack::
100
recursos
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
em estoque: 0
Minimum Order Quantity:
5
5 Weeks
Pode enviar
11/6/26
PRICE (USD)
QTD
Unit Price
5
$8.62
25
$7.81
50
$7.46
100
$7.25
300
$6.85
500
$5.91
1 000 +
$5.38
Click for Quote
Conecte-se
para desbloquear preços especiais
Tariffs may apply for U.S. shipments