- casa ›
- All Products›
- Wire & Cable ›
- Cable Assemblies ›
- Cable Assembly Metric ›
- MSDS04ML-SDSFL-SE002
MSDS04ML-SDSFL-SE002
Amphenol LTW
M12 Metric Circular Connector, D Code, Metal, 4A, 04 pins, Male Connector, Male Contact, Straight-to-Straight, Screw Thread, O ...
Folha de dados ACESSÓRIOS Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Descrição
+
M12 Metric Circular Connector, D Code, Metal, 4A, 04 pins, Male Connector, Male Contact, Straight-to-Straight, Screw Thread, Overmolded Double Ended, Length 2000mm, IP68 / IP69K
Search Keywords: MSDS04MLSDSFLSE002
especificação
+
-
Product AttributeAttribute Value Select Attribute
-
fornecedor:Amphenol LTW
-
Número do item:MSDS04ML-SDSFL-SE002
-
Unidade de medida:Per Each
-
RoHS:Yes
-
HTS:85444229
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack::
100
recursos
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
em estoque: 0
MOQ para qtd. fora de estoque:
25
5 Weeks
Pode enviar
2/6/26
PRICE (USD)
QTD
Unit Price
25
$44.38
50
$27.31
75
$21.62
100 +
$21.19
Click for Quote
Conecte-se
para desbloquear preços especiais
Tariffs may apply for U.S. shipments