- casa ›
- All Products›
- Wire & Cable ›
- Cable Assemblies ›
- Cable Assembly Metric ›
- MSAS05FL-SASFL-SJ005
MSAS05FL-SASFL-SJ005
Amphenol LTW
M12 Metric Circular Connector, A Code, Metal, 4A, 05 pins, Female Connector, Female Contact, Straight-to-Straight, Screw Threa ...
Folha de dados ACESSÓRIOS Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Descrição
+
M12 Metric Circular Connector, A Code, Metal, 4A, 05 pins, Female Connector, Female Contact, Straight-to-Straight, Screw Thread, Overmolded Double Ended, Length 5000mm, IP68 / IP69K
Search Keywords: MSAS05FLSASFLSJ005
especificação
+
-
Product AttributeAttribute Value Select Attribute
-
fornecedor:Amphenol LTW
-
Número do item:MSAS05FL-SASFL-SJ005
-
Unidade de medida:Per Each
-
RoHS:Yes
-
HTS:85444229
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack::
100
recursos
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
em estoque: 0
MOQ para qtd. fora de estoque:
25
5 Weeks
Pode enviar
24/6/26
PRICE (USD)
QTD
Unit Price
25
$61.59
50
$37.90
75
$30.00
100 +
$29.40
Click for Quote
Conecte-se
para desbloquear preços especiais