- casa ›
- All Products›
- Wire & Cable ›
- Cable Assemblies ›
- Cable Assembly Metric ›
- MSAP10FL-SAPFL-SD003
MSAP10FL-SAPFL-SD003
Amphenol LTW
M12 Metric Circular Connector, A Code, Plastic, 1.5A, 10 pins, Female Connector, Female Contact, Straight-to-Straight, Screw T ...
Folha de dados ACESSÓRIOS Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Descrição
+
M12 Metric Circular Connector, A Code, Plastic, 1.5A, 10 pins, Female Connector, Female Contact, Straight-to-Straight, Screw Thread, Overmolded Double Ended, Length 3000mm, IP68 / IP69K
Search Keywords: MSAP10FLSAPFLSD003
especificação
+
-
Product AttributeAttribute Value Select Attribute
-
fornecedor:Amphenol LTW
-
Número do item:MSAP10FL-SAPFL-SD003
-
Unidade de medida:Per Each
-
RoHS:Yes
-
HTS:85444229
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack::
100
recursos
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
em estoque: 0
MOQ para qtd. fora de estoque:
25
5 Weeks
Pode enviar
18/6/26
PRICE (USD)
QTD
Unit Price
25
$37.10
50
$22.83
75
$18.08
100 +
$17.71
Click for Quote
Conecte-se
para desbloquear preços especiais