- casa ›
- All Products›
- Wire & Cable ›
- Cable Assemblies ›
- Cable Assembly Metric ›
- M8AS04MR-ASFR-SD004
M8AS04MR-ASFR-SD004
Amphenol LTW
Guided M8 Metric Circular Connector, Metal, 3A, 04 pins, Male Connector, Male Contact, Right Angle-to-Right Angle, Screw Threa ...
Folha de dados ACESSÓRIOS Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Descrição
+
Guided M8 Metric Circular Connector, Metal, 3A, 04 pins, Male Connector, Male Contact, Right Angle-to-Right Angle, Screw Thread, Overmolded Double Ended, Length 4000mm, IP67 Mated
Search Keywords: M8AS04MRASFRSD004
especificação
+
-
Product AttributeAttribute Value Select Attribute
-
fornecedor:Amphenol LTW
-
Número do item:M8AS04MR-ASFR-SD004
-
Unidade de medida:Per Each
-
RoHS:Yes
-
HTS:85444229
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack::
100
recursos
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
em estoque: 0
MOQ para qtd. fora de estoque:
25
5 Weeks
Pode enviar
18/6/26
PRICE (USD)
QTD
Unit Price
25
$34.74
50
$21.38
75
$16.92
100 +
$16.58
Click for Quote
Conecte-se
para desbloquear preços especiais