Image is representational - see mfr. specs

0.50mm Flex Connector - VLL Series - 14 Position - Lower Side Contact - Side Entry Surface Mount ZIF Connector - Lead Free Typ ...

+ see all

Folha de dados ACESSÓRIOS Notify Me

RoHS Compliant
REEL Embalagem
Certificate of Compliance Guarantee
Descrição +
0.50mm Flex Connector - VLL Series - 14 Position - Lower Side Contact - Side Entry Surface Mount ZIF Connector - Lead Free Type.
Search Keywords: 100519221410ELF
especificação +
  • Product Attribute
    Attribute Value Select Attribute
  • fornecedor:
    Amphenol Communications Solutions (FCI)
  • Número do item:
    10051922-1410ELF
  • Unidade de medida:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536694040
  • COO:
    MY
  • ECCN:
    EAR99
  • Reel Pack: This product ships on a reel. Depending on the quantity ordered, you may receive full factory reels, cut tape (components on a strip cut from a reel), or a combination of both.
    4500
  • Type:
    FPC Connector
  • Number of Contacts:
    14
  • Pitch:
    0.5 mm
  • Mounting:
    Surface Mount
  • Termination Method:
    Solder
  • Maximum Voltage Rating:
    50,50 VDC|VAC
  • Maximum Current Rating:
    0.5/Contact A
  • Dimension:
    9.5mm x 3.75mm x 1.3mm
  • Operating Temperature:
    -55 to 85 °C
Tools/3D Models +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
em estoque: 4,500
Pode ser enviado imediatamente
Minimum Order Quantity:
4500
Multiple:
4500
6 Weeks Pode enviar 16/7/26
Adicionar ao carrinho
PRICE (USD)
QTD
Unit Price
4 500
$0.3329
9 000
$0.3174
13 500
$0.3083
18 000
$0.3018
27 000 +
$0.2927
Click for Quote
Conecte-se para desbloquear preços especiais

Join the circuit, Keeping You Connected to OnlineComponents.com & Beyond!