help desk software

002312401

Altech

Fuse Cartridge - Holder - 2A - 500 VAC - 400 VDC - DII - gG - Slow Blow.

+ see all

ACESSÓRIOS Notify Me

RoHS Compliant
Embalagem
Certificate of Compliance Guarantee
Descrição +
Fuse Cartridge - Holder - 2A - 500 VAC - 400 VDC - DII - gG - Slow Blow.
Search Keywords: 002312401
especificação +
  • Product Attribute
    Attribute Value Select Attribute
  • fornecedor:
    Altech
  • Número do item:
    002312401
  • Unidade de medida:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536100040
  • COO:
    SI
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
Tools/3D Models +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
em estoque: 0
min Ordem:
20
6 Weeks Pode enviar 5/1/26
Pedido em espera
PRICE (USD)
QTD
Unit Price
20
$1.43
25
$1.36
50
$1.29
100
$1.23
250
$1.17
500
$1.11
1 000 +
$1.05
Click for Quote
Conecte-se para desbloquear preços especiais