- Home ›
- All Products›
- Resistors ›
- Fixed Resistors ›
- Resistor Fixed Single-Surface Mount ›
- F3501/4-CLEAR-100
F3501/4-CLEAR-100
Alpha Wire
Res Thick Film 0805 56 Ohm 1% 0.125W(1/8W) ±100ppm/°C Molded SMD T/R
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Res Thick Film 0805 56 Ohm 1% 0.125W(1/8W) ±100ppm/°C Molded SMD T/R
Search Keywords: F35014CLEAR100
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Alpha Wire
-
Part No:F3501/4-CLEAR-100
-
Alias/AKA:F3501/4-CL103
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3917320050
-
ECCN:EAR99
-
Supplier Standard Pack:
100
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
52
Ships today, if you order in
On Order:
200
can ship 5/25/26
Minimum Order Quantity:
5
9 Weeks
can ship
7/16/26
Price (USD)
Qty
Unit Price
5
$7.82
25
$7.42
50
$7.05
100
$6.70
300
$6.50
500
$6.30
1,000 +
$6.12
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT