Image is representational - see mfr. specs

6340-SL001

Alpha Wire

Slate - 304.8m (1000ft)/Spool

+ see all

Folha de dados ACESSÓRIOS Notify Me

RoHS Compliant
Embalagem
Certificate of Compliance Guarantee
Descrição +
Slate - 304.8m (1000ft)/Spool
Search Keywords: 6340SL001
especificação +
  • Product Attribute
    Attribute Value Select Attribute
  • fornecedor:
    Alpha Wire
  • Número do item:
    6340-SL001
  • Alias/AKA:
    6340-SLATE-1000
  • Unidade de medida:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8544493080
  • COO:
    US
  • ECCN:
    EAR99
  • Supplier Standard Pack:: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
Tools/3D Models +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
em estoque: 0
Manufacturer Stock:
1 Pode enviar
13 Weeks Pode enviar 6/8/26
Adicionar ao carrinho
PRICE (USD)
QTD
Unit Price
1
$1,310.86
3
$1,258.43
5 +
$1,255.29
Click for Quote
Conecte-se para desbloquear preços especiais
Alternative Packaging
em estoque:
2
MIN ORDEM:
1

Join the circuit, Keeping You Connected to OnlineComponents.com & Beyond!