help desk software
Image is representational - see mfr. specs

Cable Assembly Patch Cord 0.914m 20AWG Micrograbber Test Clip to Micrograbber Test Clip

+ see all

Folha de dados ACESSÓRIOS Notify Me

RoHS Compliant
Discontinued
Embalagem
Certificate of Compliance Guarantee
Can only ship inside the US. If exported, the warranty will be void.
Descrição +
Cable Assembly Patch Cord 0.914m 20AWG Micrograbber Test Clip to Micrograbber Test Clip
Search Keywords: 1919709
especificação +
  • Product Attribute
    Attribute Value Select Attribute
  • fornecedor:
    Pomona Electronics
  • Número do item:
    1919709
  • Alias/AKA:
    4613-36-0
  • Unidade de medida:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8544429000
  • COO:
    US
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    5
  • Maximum Current Rating:
    3 A
  • Connector Type:
    Micrograbber Test Clip to Micrograbber Test Clip
Tools/3D Models +
recursos +
  • This product is discontinued, but still in stock.

Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
em estoque: 10
Ships today, if you order in
min Ordem:
5
Multiple:
5
Adicionar ao carrinho
PRICE (USD)
QTD
Unit Price
5
$10.37
25
$10.03
50
$9.88
100
$9.73
250
$9.54
500
$9.40
1 000 +
$9.25
Click for Quote
Conecte-se para desbloquear preços especiais