help desk software
Image is representational - see mfr. specs

Cable Assembly Coaxial 1.52m BNC to BNC M-M

+ see all

Folha de dados ACESSÓRIOS Notify Me

RoHS Compliant
Embalagem
Certificate of Compliance Guarantee
Can only ship inside the US. If exported, the warranty will be void.
Descrição +
Cable Assembly Coaxial 1.52m BNC to BNC M-M
Search Keywords: 1917004
especificação +
  • Product Attribute
    Attribute Value Select Attribute
  • fornecedor:
    Pomona Electronics
  • Número do item:
    1917004
  • Alias/AKA:
    5054-60
  • Unidade de medida:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8544200000
  • COO:
    KR
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Cable Length:
    1.52 m
  • Contact Material:
    Brass
  • Connector Type:
    BNC to BNC
  • Contact Plating:
    Gold
  • Connector Type A:
    BNC
  • Gender:
    M-M
  • Cable Type:
    Coaxial
  • Connector Type B:
    BNC
Tools/3D Models +
recursos +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
em estoque: 12
Pode ser enviado imediatamente
2 Weeks Pode enviar 8/12/25
Adicionar ao carrinho
PRICE (USD)
QTD
Unit Price
1
$183.35
3
$178.81
5
$176.13
10 +
$173.49
Click for Quote
Conecte-se para desbloquear preços especiais