help desk software
Image is representational - see mfr. specs

UT 4-TWIN GN

Phoenix Contact

Feed-through terminal block - nom. voltage: 500 V - nominal current: 32 A - connection method: Screw connection - number of co ...

+ see all

Folha de dados ACESSÓRIOS Notify Me

RoHS Compliant
Discontinued & Replaced
Embalagem
Certificate of Compliance Guarantee
Descrição +
Feed-through terminal block - nom. voltage: 500 V - nominal current: 32 A - connection method: Screw connection - number of connections: 3 - cross section: 0.14 mm² - 6 mm² - AWG: 26 - 10 - width: 6.2 mm - color: green - mounting type: NS 35/7,5 - NS 35/15
Search Keywords: UT4TWINGN
especificação +
  • Product Attribute
    Attribute Value Select Attribute
  • fornecedor:
    Phoenix Contact
  • Número do item:
    UT 4-TWIN GN
  • Alias/AKA:
    3044367
  • Unidade de medida:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536904000
  • COO:
    DE
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    50
Tools/3D Models +
recursos +
  • This product is discontinued, but still in stock.

Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
em estoque: 30
Pode ser enviado imediatamente
min Ordem:
10
Adicionar ao carrinho
PRICE (USD)
QTD
Unit Price
10
$2.03
50 +
$1.93
Click for Quote
Conecte-se para desbloquear preços especiais
Tariffs may apply for U.S. shipments
Older Equivalent
3044367
3044367
Exibir produto
Feed-through terminal block - nom. voltage: 500 V - nominal curr
ACESSÓRIOS
+ Show 56 More