help desk software
Image is representational - see mfr. specs

PT 4-L/HESILED 24 (5X20)

Phoenix Contact

Fuse modular terminal block - fuse type: Glass / ceramics / ... - connection method: Push-in connection - cross section: 0.2 m ...

+ see all

Folha de dados ACESSÓRIOS Notify Me

RoHS Compliant
Embalagem
Certificate of Compliance Guarantee
Descrição +
Fuse modular terminal block - fuse type: Glass / ceramics / ... - connection method: Push-in connection - cross section: 0.2 mm²- 6 mm² - AWG: 24 - 10 - nominal current: 28 A - nom. voltage: 24 V - width: 6.2 mm - fuse type: G / 5 x 20 - mounting type: NS 35/7,5 - NS 35/15 - color: black
Search Keywords: PT4LHESILED245X20
especificação +
  • Product Attribute
    Attribute Value Select Attribute
  • fornecedor:
    Phoenix Contact
  • Número do item:
    PT 4-L/HESILED 24 (5X20)
  • Alias/AKA:
    3002609
  • Unidade de medida:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536904000
  • COO:
    IN
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    50
  • Family:
    3002609
  • Gender:
    F
  • Housing Color:
    Gray
Tools/3D Models +
recursos +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
em estoque: 82
Pode ser enviado imediatamente
Manufacturer Stock:
3 131 Pode enviar
min Ordem:
2
9 Weeks Pode enviar 26/1/26
Adicionar ao carrinho
PRICE (USD)
QTD
Unit Price
2
$18.46
25
$18.09
50 +
$17.73
Click for Quote
Conecte-se para desbloquear preços especiais