- casa ›
- All Products›
- Sensors & Transducers ›
- Accessories ›
- Sensor Accessories ›
- 3209031
3209031
Phoenix Contact
Sensor/actuator terminal block - nom. voltage: 24 V - nominal current: 18 A - connection method: Spring-cage connection - numb ...
Folha de dados ACESSÓRIOS Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Descrição
+
Sensor/actuator terminal block - nom. voltage: 24 V - nominal current: 18 A - connection method: Spring-cage connection - number of connections: 4 - cross section: 0.08 mm² - 4 mm² - AWG: 28 - 12 - width: 5.2 mm - color: gray - mounting type: NS 35/7,5 - NS 35/15
Search Keywords: 3209031
especificação
+
-
Product AttributeAttribute Value Select Attribute
-
fornecedor:Phoenix Contact
-
Número do item:3209031
-
Alias/AKA:STIO-2-5/3-2B/L-LA24GN/O-M
-
Unidade de medida:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:TR
-
ECCN:EAR99
-
Supplier Standard Pack::
50
recursos
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
em estoque: 0
Minimum Order Quantity:
3
4 Weeks
Pode enviar
2/6/26
PRICE (USD)
QTD
Unit Price
3
$9.39
25
$8.92
50 +
$8.47
Click for Quote
Conecte-se
para desbloquear preços especiais
Tariffs may apply for U.S. shipments