3036181
Phoenix Contact
Feed-through terminal block - nom. voltage: 1000 V - nominal current: 125 A - connection method: Spring-cage connection - numb ...
Folha de dados ACESSÓRIOS Notify Me
RoHS Compliant
Descrição
+
Feed-through terminal block - nom. voltage: 1000 V - nominal current: 125 A - connection method: Spring-cage connection - number of connections: 2 - cross section: 2.5 mm² - 35 mm² - AWG: 14 - 2 - width: 16 mm - color: blue - mounting type: NS 35/7,5 - NS 35/15
Search Keywords: 3036181
especificação
+
-
Product AttributeAttribute Value Select Attribute
-
fornecedor:Phoenix Contact
-
Número do item:3036181
-
Alias/AKA:ST-35-BU
-
Unidade de medida:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:PL
-
ECCN:EAR99
-
Supplier Standard Pack::
1 -
Body Orientation:N/A
recursos
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
em estoque:
1
Ships today, if you order in
Manufacturer Stock:
4
Pode enviar
2 Weeks
Pode enviar
20/5/26
PRICE (USD)
QTD
Unit Price
1
$33.17
5 +
$31.51
Click for Quote
Conecte-se
para desbloquear preços especiais
Tariffs may apply for U.S. shipments