2964364
Phoenix Contact
Input solid-state relay - with DC voltage output push-pull - transmission frequency: 100 kHz - with light indicator and protec ...
Folha de dados ACESSÓRIOS Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Descrição
+
Input solid-state relay - with DC voltage output push-pull - transmission frequency: 100 kHz - with light indicator and protective circuit in input and output circuits - input: 24 V DC - output: 4 - 18 V DC/50 mA
Search Keywords: 2964364
especificação
+
-
Product AttributeAttribute Value Select Attribute
-
fornecedor:Phoenix Contact
-
Número do item:2964364
-
Alias/AKA:DEK-OE-24DC/-5DC/100KHZ-G
-
Unidade de medida:Per Each
-
RoHS:Yes
-
HTS:8536410060
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack::
1 -
Body Orientation:Straight
recursos
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
em estoque: 0
3 Weeks
Pode enviar
29/5/26
PRICE (USD)
QTD
Unit Price
1
$180.66
5 +
$171.63
Click for Quote
Conecte-se
para desbloquear preços especiais
Tariffs may apply for U.S. shipments